MMSD-15-22-L-11.20-S-K vs CLT-115-02-LM-D-BE feature comparison

MMSD-15-22-L-11.20-S-K Samtec Inc

Buy Now Datasheet

CLT-115-02-LM-D-BE Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8544.42 8536.69.40.40
Additional Feature POLARIZED TIGER CLAW CONTACT
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A 4.1 A
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 30 30
Base Number Matches 1 10
Samacsys Manufacturer SAMTEC
Body Breadth 0.158 inch
Body Depth 0.024 inch
Body Length 1.181 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Durability 1 Cycles
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4 mm
Plating Thickness 10u inch
Reference Standard UL
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare MMSD-15-22-L-11.20-S-K with alternatives

Compare CLT-115-02-LM-D-BE with alternatives