-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLT-115-02-LM-D-BE-ND
|
DigiKey | CONN RCPT 30POS 0.079 GOLD SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CLT-115-02-LM-D-BE
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2mm Solder ST SMD - Bulk (Alt: CLT-115-02-LM-D-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CLT-115-02-LM-D-BE
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2mm Solder ST SMD - Bulk (Alt: CLT-115-02-LM-D-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CLT-115-02-LM-D-BE
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2mm Solder ST SMD - Bulk (Alt: CLT-115-02-LM-D-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CLT-115-02-LM-D-BE
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: CLT-115-02-LM-D-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.2100 / $4.3300 | Buy Now |
DISTI #
CLT-115-02-LM-D-BE
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-115-02-LM-D-BE) RoHS: Compliant Min Qty: 1475 Package Multiple: 1475 Container: Reel | 0 |
|
$3.0400 / $4.1300 | Buy Now |
DISTI #
CLT-115-02-LM-D-BE
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-115-02-LM-D-BE) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
CLT-115-02-LM-D-BE
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-115-02-LM-D-BE) RoHS: Compliant Min Qty: 1475 Package Multiple: 1475 Container: Reel | 0 |
|
$3.1700 / $4.2800 | Buy Now |
DISTI #
CLT-115-02-LM-D-BE
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-115-02-LM-D-BE) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
CLT-115-02-LM-D-BE
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-115-02-LM-D-BE) RoHS: Compliant Min Qty: 1475 Package Multiple: 1475 Container: Reel | 0 |
|
$3.2800 / $4.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-115-02-LM-D-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-115-02-LM-D-BE
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Body Breadth | 0.158 inch | |
Body Depth | 0.024 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for CLT-115-02-LM-D-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-115-02-LM-D-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-115-SM-DV-A-P | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-115-02-LM-D-BE vs SSM-115-SM-DV-A-P |
HLE-115-02-S-DV-BE-LC-TR | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-115-02-LM-D-BE vs HLE-115-02-S-DV-BE-LC-TR |
SFMC-115-T2-SM-D | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-115-02-LM-D-BE vs SFMC-115-T2-SM-D |
CLT-115-02-S-D-BE-TR | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-115-02-LM-D-BE vs CLT-115-02-S-D-BE-TR |
MMSD-15-20-L-60.00-S-K | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | CLT-115-02-LM-D-BE vs MMSD-15-20-L-60.00-S-K |
SSM-115-S-DV-M-TR | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-115-02-LM-D-BE vs SSM-115-S-DV-M-TR |
SSM-115-S-DV-BE-A-M | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-115-02-LM-D-BE vs SSM-115-S-DV-BE-A-M |
CLT-115-02-FM-D-TR | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-115-02-LM-D-BE vs CLT-115-02-FM-D-TR |
CLT-115-02-LM-D-BE-P-TR | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-115-02-LM-D-BE vs CLT-115-02-LM-D-BE-P-TR |
ESQT-115-03-F-D-400 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | CLT-115-02-LM-D-BE vs ESQT-115-03-F-D-400 |