MMSD-02-24-L-08.00-S-K
vs
D02-9860201
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
HARWIN PLC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8544.42
|
|
Additional Feature |
POLARIZED
|
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (10) OVER NICKEL
|
Contact Finish Termination |
TIN
|
TIN LEAD (197) OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
2.9 A
|
|
Termination Type |
CRIMP
|
PRESS FIT
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Mounting Style |
|
STRAIGHT
|
Terminal Pitch |
|
2 mm
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare MMSD-02-24-L-08.00-S-K with alternatives
Compare D02-9860201 with alternatives