Part Details for D02-9860201 by Harwin
Overview of D02-9860201 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for D02-9860201
D02-9860201 CAD Models
D02-9860201 Part Data Attributes
|
D02-9860201
Harwin
Buy Now
Datasheet
|
Compare Parts:
D02-9860201
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (197) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D02-9860201
This table gives cross-reference parts and alternative options found for D02-9860201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D02-9860201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2D-04-G-CMS-P | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | D02-9860201 vs AF2D-04-G-CMS-P |
SFMC-102-L2-S-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | D02-9860201 vs SFMC-102-L2-S-D |
ESQT-102-03-F-D-354 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | D02-9860201 vs ESQT-102-03-F-D-354 |
2,5RF04 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | D02-9860201 vs 2,5RF04 |
SMS-102-02-H-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | D02-9860201 vs SMS-102-02-H-D |
MMSDT-02-20-L-80.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | D02-9860201 vs MMSDT-02-20-L-80.00-S-K |
G809A100441 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | D02-9860201 vs G809A100441 |
SFMC-102-L1-FM-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | D02-9860201 vs SFMC-102-L1-FM-D |
ESQT-102-02-L-D-446 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | D02-9860201 vs ESQT-102-02-L-D-446 |
MMSDT-02-24-L-06.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | D02-9860201 vs MMSDT-02-24-L-06.00-S-K |