MMQA5V6T1 vs MMQA5V6T1G feature comparison

MMQA5V6T1 Motorola Mobility LLC

Buy Now Datasheet

MMQA5V6T1G onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ONSEMI
Part Package Code SC-59 SC-74 (SC-59ML) 6 LEAD
Package Description R-PDSO-G6 SC-74, 6 PIN
Pin Count 6 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 5.88 V 5.88 V
Breakdown Voltage-Min 5.32 V 5.32 V
Breakdown Voltage-Nom 5.6 V 5.6 V
Clamping Voltage-Max 8 V 8 V
Configuration COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 24 W 150 W
Number of Elements 4 4
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Package Code 318F-05
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Forward Voltage-Max (VF) 0.9 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 3 V
Reverse Current-Max 2 µA
Reverse Test Voltage 3 V
Time@Peak Reflow Temperature-Max (s) 30

Compare MMQA5V6T1 with alternatives

Compare MMQA5V6T1G with alternatives