-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD / Surge Protector 5.6 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMQA5V6T1G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9191
|
Newark | Transient Voltage Suppressor, Tvs, Mmqa Series, Unidirectional, 5.6 V, Sc-74, 6, 5.32 V Rohs Complia... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37550 |
|
$0.1220 / $0.3360 | Buy Now |
DISTI #
29X6114
|
Newark | Diode Array, Tvs, 150W, 5.6V, Sc-74, Product Range:Mmqa Series, Tvs Polarity:Unidirectional, Diod... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1050 | Buy Now |
DISTI #
MMQA5V6T1GOSCT-ND
|
DigiKey | TVS DIODE 3VWM 8VC SC74 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46629 In Stock |
|
$0.0583 / $0.3000 | Buy Now |
DISTI #
MMQA5V6T1G
|
Avnet Americas | TVS Diode, Unidirectional, 3 V, SC-74, 6 Pins - Tape and Reel (Alt: MMQA5V6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel |
138000 |
|
$0.0592 / $0.0634 | Buy Now |
DISTI #
MMQA5V6T1G
|
Avnet Americas | TVS Diode, Unidirectional, 3 V, SC-74, 6 Pins - Tape and Reel (Alt: MMQA5V6T1G) RoHS: Compliant Min Qty: 8929 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
87000 Partner Stock |
|
$0.0622 / $0.0718 | Buy Now |
DISTI #
863-MMQA5V6T1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5.6V 150W TVS Quad Array RoHS: Compliant | 328054 |
|
$0.0580 / $0.3000 | Buy Now |
DISTI #
E02:0323_00018676
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3V 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2444 | Europe - 15000 |
|
$0.0578 / $0.0648 | Buy Now |
DISTI #
V72:2272_07301497
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3V 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2404 Container: Cut Strips | Americas - 5450 |
|
$0.0626 / $0.2845 | Buy Now |
DISTI #
70347786
|
RS | MMQA5V6T1G, Quad Uni-Directional TVS Diode, 150W, 6-Pin SC-74 | ON Semiconductor MMQA5V6T1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1580 / $0.1860 | RFQ |
|
Future Electronics | MMQA Series 5.88 V 150 W Uni-Directional Zener TVS Diode - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
24000 Reel |
|
$0.0555 / $0.0599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMQA5V6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMQA5V6T1G
onsemi
ESD / Surge Protector 5.6 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 5.88 V | |
Breakdown Voltage-Min | 5.32 V | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 8 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMQA5V6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMQA5V6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMQA5V6T3 | Motorola Mobility LLC | Check for Price | 24W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-59, 6 PIN | MMQA5V6T1G vs MMQA5V6T3 |