MMP19R-1 vs STL11-0470VAGG-10-19C/TRU feature comparison

MMP19R-1 Amphenol Communications Solutions

Buy Now Datasheet

STL11-0470VAGG-10-19C/TRU MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.197 inch 0.083 inch
Body Depth 0.437 inch 0.067 inch
Body Length 1.965 inch 0.95 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN NOT SPECIFIED
Contact Finish Termination GOLD Gold (Au)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 250VAC V 500VAC V
Durability 20 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.098 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Polarization Key DUAL POLARIZED
Rated Current (Signal) 1 A 1 A
Terminal Length 0.138 inch
Terminal Pitch 2.4892 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 19 19
Base Number Matches 2 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
JESD-609 Code e4
PCB Contact Row Spacing 3.4036 mm
Reference Standard UL

Compare MMP19R-1 with alternatives

Compare STL11-0470VAGG-10-19C/TRU with alternatives