MMP19R-1 vs HPH1B19SGASMT feature comparison

MMP19R-1 Amphenol Communications Solutions

Buy Now Datasheet

HPH1B19SGASMT Adam Technologies Inc

Buy Now Datasheet
Active Contact Manufacturer
AMPHENOL ICC ADAM TECHNOLOGIES INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SPLIT BOARD LOCK
0.197 inch 0.1 inch
0.437 inch 0.1 inch
1.965 inch 0.95 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
SN AU
GOLD GOLD
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
250VAC V 1000VAC V
20 Cycles
NO NO
1000000000 Ω 1000000000 Ω
BLACK
POLYAMIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
0.098 inch 0.05 inch
NO NO
RIGHT ANGLE STRAIGHT
BOARD
ONE ONE
1 2
1 1
85 °C 125 °C
-25 °C -65 °C
RECTANGULAR STAGGERED
DUAL POLARIZED
1 A 0.5 A
0.138 inch
2.4892 mm 2.54 mm
SOLDER
19 19
2 1
3.048 mm
5u inch
UL, CSA
17.792 N

Compare MMP19R-1 with alternatives

Compare HPH1B19SGASMT with alternatives