MMP19R-1 vs 2PH1-19-SGB-.126-SMT-A feature comparison

MMP19R-1 Amphenol FCi

Buy Now Datasheet

2PH1-19-SGB-.126-SMT-A Adam Technologies Inc

Buy Now Datasheet
Active Contact Manufacturer
FCI ADAM TECHNOLOGIES INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SPLIT BOARD LOCK
0.197 inch 0.079 inch
0.437 inch 0.059 inch
1.965 inch 1.496 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
SN AU ON NI
GOLD Tin (Sn)
MALE MALE
PHOSPHOR BRONZE BRASS
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
250VAC V 1000VAC V
20 Cycles 1000 Cycles
NO NO
1000000000 Ω 5000000000 Ω
BLACK BLACK
POLYAMIDE POLYAMIDE
0.098 inch 0.079 inch
NO NO
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
1 2
1 1
85 °C 105 °C
-25 °C -55 °C
RECTANGULAR STAGGERED
DUAL POLARIZED
1 A 1 A
0.138 inch
2.4892 mm 3.9878 mm
SOLDER SURFACE MOUNT
19 19
2 1
Yes
ROHS COMPLIANT
e3
2.286 mm
FLASH inch
UL, CSA

Compare MMP19R-1 with alternatives

Compare 2PH1-19-SGB-.126-SMT-A with alternatives