MMJT9435T1 vs FZT790A feature comparison

MMJT9435T1 Motorola Semiconductor Products

Buy Now Datasheet

FZT790A Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G4 SOT-223, 4 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 30 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 90 150
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 110 MHz 100 MHz
Base Number Matches 4 5
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-223
Pin Count 4
Manufacturer Package Code MOLDED PACKAGE, SOT-223, 4 LEAD
HTS Code 8541.21.00.95
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 2 W
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare FZT790A with alternatives