Part Details for FZT790A by Fairchild Semiconductor Corporation
Overview of FZT790A by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT790A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1123 |
|
RFQ | ||
|
Bristol Electronics | 1042 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-223 | 898 |
|
$0.3780 / $0.9450 | Buy Now |
|
ComSIT USA | PNP LOW SATURATION TRANSISTOR Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | TRANS PNP 40V 3A SOT223 | 15859 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for FZT790A
FZT790A CAD Models
FZT790A Part Data Attributes
|
FZT790A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FZT790A
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | MOLDED PACKAGE, SOT-223, 4 LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for FZT790A
This table gives cross-reference parts and alternative options found for FZT790A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT790A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5350Z/T3 | 3A, 50V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | FZT790A vs PBSS5350Z/T3 |
CZT7090LBK | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Central Semiconductor Corp | FZT790A vs CZT7090LBK |
FZT790A | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT790A vs FZT790A |
UFZT790A | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | FZT790A vs UFZT790A |
UFZT790A | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | FZT790A vs UFZT790A |
PBSS5350Z/T3 | Power Bipolar Transistor | Nexperia | FZT790A vs PBSS5350Z/T3 |
FZT790ATA | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | FZT790A vs FZT790ATA |
CZT7090LE | Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, ROHS COMPLIANT PACKAGE-4 | Central Semiconductor Corp | FZT790A vs CZT7090LE |
FZT1151ATC | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | FZT790A vs FZT1151ATC |
CZT7090L | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Central Semiconductor Corp | FZT790A vs CZT7090L |