MMJT9410 vs UFZT849 feature comparison

MMJT9410 onsemi

Buy Now Datasheet

UFZT849 Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR ZETEX PLC
Part Package Code TO-261AA
Package Description PLASTIC, CASE 318E-04, TO-261, 4 PIN SOT-223, 4 PIN
Pin Count 4
Manufacturer Package Code CASE 318E-04
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 7 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 100
JEDEC-95 Code TO-261AA
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 3 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 72 MHz 100 MHz
Base Number Matches 5 3
HTS Code 8541.29.00.75
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 3 W
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
VCEsat-Max 0.35 V

Compare MMJT9410 with alternatives

Compare UFZT849 with alternatives