UFZT849 vs ZTX849STZ feature comparison

UFZT849 Diodes Incorporated

Buy Now Datasheet

ZTX849STZ Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code SOT-223
Package Description SMALL OUTLINE, R-PDSO-G4 TO-92 COMPATIBLE, E-LINE PACKAGE-3
Pin Count 4
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 7 A 5 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
JESD-30 Code R-PDSO-G4 R-PSIP-W3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 2 2
Operating Temperature-Max 200 °C
VCEsat-Max 0.22 V

Compare UFZT849 with alternatives

Compare ZTX849STZ with alternatives