MMHV1250K82200000200 vs ECQE12822KEB feature comparison

MMHV1250K82200000200 KEMET Corporation

Buy Now Datasheet

ECQE12822KEB Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0082 µF 0.0082 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK AMMO PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 500 V 125 V
Rated (DC) Voltage (URdc) 1250 V 1250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature FLAME PROOF
JESD-609 Code e3
Package Style Radial
Terminal Finish Tin (Sn)

Compare MMHV1250K82200000200 with alternatives

Compare ECQE12822KEB with alternatives