Part Details for ECQE12822KEB by Panasonic Electronic Components
Overview of ECQE12822KEB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE12822KEB
ECQE12822KEB CAD Models
ECQE12822KEB Part Data Attributes
|
ECQE12822KEB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE12822KEB
Panasonic Electronic Components
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE12822KEB
This table gives cross-reference parts and alternative options found for ECQE12822KEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE12822KEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE12822KE | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12822KEB vs ECQE12822KE |
MMCV1250K8220000D200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12822KEB vs MMCV1250K8220000D200 |
ECQE12822RK9 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12822KEB vs ECQE12822RK9 |
MMC822K1250AGK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12822KEB vs MMC822K1250AGK |
MMHV1250K8220000D220 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12822KEB vs MMHV1250K8220000D220 |
ECQE12822KE3 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12822KEB vs ECQE12822KE3 |
HMPE822K3B | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQE12822KEB vs HMPE822K3B |
ECQE12822RKB | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12822KEB vs ECQE12822RKB |
6EH3BRB822KRN | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE12822KEB vs 6EH3BRB822KRN |
6EH3BRB822KAN | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE12822KEB vs 6EH3BRB822KAN |