MMHV0630K1520000D200 KEMET CorporationBuy Now Datasheet |
MMHS0630K15200000200 KEMET CorporationBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.25.00.70 | 8532.25.00.70 |
Capacitance | 0.0015 µF | 0.0015 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYESTER | POLYESTER |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Packing Method | AMMO PACK | AMMO PACK |
Positive Tolerance | 10% | 10% |
Rated (AC) Voltage (URac) | 250 V | 250 V |
Rated (DC) Voltage (URdc) | 630 V | 630 V |
Surface Mount | NO | NO |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |