Part Details for MMHV0630K1520000D200 by KEMET Corporation
Overview of MMHV0630K1520000D200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHV0630K1520000D200
MMHV0630K1520000D200 CAD Models
MMHV0630K1520000D200 Part Data Attributes
|
MMHV0630K1520000D200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMHV0630K1520000D200
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHV0630K1520000D200
This table gives cross-reference parts and alternative options found for MMHV0630K1520000D200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHV0630K1520000D200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB201.510630 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | MMHV0630K1520000D200 vs MB201.510630 |
MMX152K630AC | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | MMHV0630K1520000D200 vs MMX152K630AC |
6030.001510630A | ASC Capacitors | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | MMHV0630K1520000D200 vs 6030.001510630A |
MMHF0630K15200000050 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | MMHV0630K1520000D200 vs MMHF0630K15200000050 |
MMHS0630K15200000200 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | MMHV0630K1520000D200 vs MMHS0630K15200000200 |
BR71.510630 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | MMHV0630K1520000D200 vs BR71.510630 |
MMC152K630ACK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | MMHV0630K1520000D200 vs MMC152K630ACK |
MMX152K630AD | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | MMHV0630K1520000D200 vs MMX152K630AD |
MMCF0630K15200000050 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | MMHV0630K1520000D200 vs MMCF0630K15200000050 |
MMCV0630K1520000D210 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | MMHV0630K1520000D200 vs MMCV0630K1520000D210 |