MMHD0630J27300000050 vs ECQE6273RJ feature comparison

MMHD0630J27300000050 Nissei Electric Co Ltd

Buy Now Datasheet

ECQE6273RJ Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.027 µF 0.027 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series MMH
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Height 10.9 mm
JESD-609 Code e3
Length 12 mm
Package Style Radial
Terminal Finish Tin (Sn)
Width 5.5 mm

Compare MMHD0630J27300000050 with alternatives

Compare ECQE6273RJ with alternatives