ECQE6273RJ
vs
6TX2JRB273JAM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
SAMWHA CAPACITOR GROUP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.027 µF
0.027 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
10.9 mm
JESD-609 Code
e3
Length
12 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
AMMO PACK
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
630 V
630 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
WIRE
Width
5.5 mm
Base Number Matches
1
1
Manufacturer Series
TX
Compare ECQE6273RJ with alternatives
Compare 6TX2JRB273JAM with alternatives