MMCX-6605
vs
6-1634001-0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARWIN PLC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Additional Feature
APPLICABLE CABLES: RG 174/U; RG 188A/U
Body Depth
0.295 inch
0.461 inch
Body/Shell Style
PLUG
PLUG
Cable Types
RG-316/U
RG 178
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF MMCX CONNECTOR
RF MMCX CONNECTOR
Contact Finish Mating
GOLD
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Resistance
5 mΩ
Contact Style
COAX
COAX
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Loss
0.3 dB
Insulation Resistance
1000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
165 °C
155 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Shell Finish
GOLD
GOLD
Shell Material
BRASS
BRASS
Termination Type
CRIMP
SOLDER
Total Number of Contacts
1
1
VSWR
1.3
1.25
Base Number Matches
1
1
Samacsys Manufacturer
TE Connectivity
EMI Shielded
NO
Empty Shell
YES
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
Number Of Connectors
ONE
Polarization Key
POLARIZED HOUSING
Compare MMCX-6605 with alternatives
Compare 6-1634001-0 with alternatives