MMCX-6605 vs 135-3403-101 feature comparison

MMCX-6605 Harwin

Buy Now Datasheet

135-3403-101 Bel Fuse

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC BEL FUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Additional Feature APPLICABLE CABLES: RG 174/U; RG 188A/U INSERTION LOSS MAX AT 1 GHZ
Body Depth 0.295 inch 0.276 inch
Body/Shell Style PLUG PLUG
Cable Types RG-316/U RG-161, RG-174, RG-179, RG-187, RG-188
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MMCX CONNECTOR RF MMCX CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Resistance 5 mΩ 15 mΩ
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V 707VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Loss 0.3 dB 0.2 dB
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 165 °C 155 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish GOLD GOLD
Shell Material BRASS BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
VSWR 1.3 1.25
Base Number Matches 1 5
Factory Lead Time 20 Weeks, 1 Day
Samacsys Manufacturer BelFuse
Body Length 0.137 inch

Compare MMCX-6605 with alternatives

Compare 135-3403-101 with alternatives