MMCP-67204HV-15 vs 5962-8956808QUX feature comparison

MMCP-67204HV-15 Atmel Corporation

Buy Now Datasheet

5962-8956808QUX Matra MHS

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MATRA MHS
Part Package Code DIP
Package Description DIP, DIP28,.3 DIP,
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 55 ns
Cycle Time 25 ns 66.67 ns
JESD-30 Code R-CDIP-T28 R-CDIP-T28
JESD-609 Code e0
Length 27.94 mm 27.94 mm
Memory Density 36864 bit 256 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 4
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 64
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 64X4
Output Enable NO YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.94 mm 3.94 mm
Standby Current-Max 0.005 A
Supply Current-Max 0.12 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 30k Rad(Si) V
Width 7.62 mm 7.62 mm
Base Number Matches 1 2

Compare MMCP-67204HV-15 with alternatives

Compare 5962-8956808QUX with alternatives