Part Details for MMCP-67204HV-15 by Atmel Corporation
Overview of MMCP-67204HV-15 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCP-67204HV-15
MMCP-67204HV-15 CAD Models
MMCP-67204HV-15 Part Data Attributes
|
MMCP-67204HV-15
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCP-67204HV-15
Atmel Corporation
FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.94 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 30k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for MMCP-67204HV-15
This table gives cross-reference parts and alternative options found for MMCP-67204HV-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCP-67204HV-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8956810VTX | FIFO, 4KX9, 15ns, Asynchronous, CDIP28 | Microchip Technology Inc | MMCP-67204HV-15 vs 5962-8956810VTX |
5962-8956810VTC | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28 | Microchip Technology Inc | MMCP-67204HV-15 vs 5962-8956810VTC |
5962-8956810QTX | FIFO, 4KX9, 15ns, Asynchronous, CDIP28 | Microchip Technology Inc | MMCP-67204HV-15 vs 5962-8956810QTX |
MMCP-67204FV-15-E | FIFO, 4KX9, 15ns, Asynchronous, CDIP28 | Microchip Technology Inc | MMCP-67204HV-15 vs MMCP-67204FV-15-E |
5962-8956808QUX | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Atmel Corporation | MMCP-67204HV-15 vs 5962-8956808QUX |
5962-8956808VUX | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28 | Matra MHS | MMCP-67204HV-15 vs 5962-8956808VUX |
5962-8956808QUC | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Atmel Corporation | MMCP-67204HV-15 vs 5962-8956808QUC |
5962-8956810QTC | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Teledyne e2v | MMCP-67204HV-15 vs 5962-8956810QTC |
5962-8956808VUC | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Atmel Corporation | MMCP-67204HV-15 vs 5962-8956808VUC |
5962-8956808QUC | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28 | Matra MHS | MMCP-67204HV-15 vs 5962-8956808QUC |