MMBZ9V1AL-7 vs SDC15T feature comparison

MMBZ9V1AL-7 Diodes Incorporated

Buy Now Datasheet

SDC15T Semtech Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC SEMTECH CORP
Package Description PLASTIC PACKAGE-3 SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 9.56 V 16.4 V
Breakdown Voltage-Min 8.65 V 14.3 V
Breakdown Voltage-Nom 9.1 V 15 V
Clamping Voltage-Max 14 V 21.2 V
Configuration COMMON ANODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 24 W 40 W
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 0.225 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 0.1 µA

Compare MMBZ9V1AL-7 with alternatives

Compare SDC15T with alternatives