MMBZ9V1AL-7 vs SZMMBZ15VALT1G feature comparison

MMBZ9V1AL-7 Diodes Incorporated

Buy Now Datasheet

SZMMBZ15VALT1G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC ONSEMI
Package Description PLASTIC PACKAGE-3 SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 9.56 V 15.75 V
Breakdown Voltage-Min 8.65 V 14.25 V
Breakdown Voltage-Nom 9.1 V 15 V
Clamping Voltage-Max 14 V 21 V
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 24 W 40 W
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.225 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 6 V 12 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23 (TO-236) 3 LEAD
Manufacturer Package Code 318
Factory Lead Time 9 Weeks
Samacsys Manufacturer onsemi
Forward Voltage-Max (VF) 0.9 V
JEDEC-95 Code TO-236
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; IEC-61000-4-2
Reverse Current-Max 0.05 µA
Reverse Test Voltage 12 V
Time@Peak Reflow Temperature-Max (s) 30

Compare MMBZ9V1AL-7 with alternatives

Compare SZMMBZ15VALT1G with alternatives