MMBZ5254BLT3G
vs
MMBZ5254BQ-7-F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
DIODES INC
|
Part Package Code |
SOT-23
|
|
Package Description |
R-PDSO-G3
|
GREEN, PLASTIC PACKAGE-3
|
Pin Count |
3
|
|
Manufacturer Package Code |
CASE 318-08
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
41 Ω
|
41 Ω
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.225 W
|
0.35 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
27 V
|
27 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
4.6 mA
|
5 mA
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
HIGH RELIABILITY
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Reference Standard |
|
AEC-Q101
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MMBZ5254BLT3G with alternatives
Compare MMBZ5254BQ-7-F with alternatives