Part Details for MMBZ5254BQ-7-F by Diodes Incorporated
Overview of MMBZ5254BQ-7-F by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5254BQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ5254BQ-7-F
|
Avnet Americas | Diode Zener Single 27V 5% 350mW 3-Pin SOT-23 - Tape and Reel (Alt: MMBZ5254BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |