MMBZ5252BLT1
vs
CMPZ5252BBK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
not_compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
24 V
24 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
5.2 mA
5.2 mA
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Package Description
R-PDSO-G3
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
INDUSTRY STANDARD
Dynamic Impedance-Max
33 Ω
JESD-609 Code
e0
Knee Impedance-Max
600 Ω
Operating Temperature-Min
-65 °C
Reverse Current-Max
0.1 µA
Terminal Finish
Tin/Lead (Sn80Pb20)
Voltage Temp Coeff-Max
21.12 mV/°C
Compare MMBZ5252BLT1 with alternatives
Compare CMPZ5252BBK with alternatives