MMBZ5252BLT1 vs MMBZ5252BLT3 feature comparison

MMBZ5252BLT1 LRC Leshan Radio Co Ltd

Buy Now Datasheet

MMBZ5252BLT3 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer LESHAN RADIO CO LTD MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.225 W
Reference Voltage-Nom 24 V 24 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5.2 mA 5.2 mA
Base Number Matches 9 4
Package Description R-PDSO-G3
Diode Element Material SILICON
JEDEC-95 Code TO-236AB
Knee Impedance-Max 600 Ω
Operating Temperature-Min -55 °C
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Technology ZENER