MMBZ5251BV_R1_00001
vs
PMBZ5251B-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANJIT INTERNATIONAL INC
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
29 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-G3
Knee Impedance-Max
600 Ω
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.25 W
Reference Voltage-Nom
22 V
22 V
Reverse Current-Max
0.1 µA
0.1 µA
Reverse Test Voltage
17 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
5.6 mA
5.6 mA
Base Number Matches
1
1
Package Description
R-PDSO-G3
Additional Feature
TEMPERATURE COEFFICIENT IS TYPICAL
JEDEC-95 Code
TO-236AB
Qualification Status
Not Qualified
Voltage Temp Coeff-Max
17.6 mV/°C
Compare MMBZ5251BV_R1_00001 with alternatives
Compare PMBZ5251B-T with alternatives