MMBZ5251BV_R1_00001 vs MMBZ5251BD87Z feature comparison

MMBZ5251BV_R1_00001 PanJit Semiconductor

Buy Now Datasheet

MMBZ5251BD87Z Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANJIT INTERNATIONAL INC NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 29 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-G3
Knee Impedance-Max 600 Ω 600 Ω
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.35 W
Reference Voltage-Nom 22 V 22 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 17 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 5.6 mA 5.6 mA
Base Number Matches 1 2
Package Description R-PDSO-G3
JEDEC-95 Code TO-236AB
Qualification Status Not Qualified
Voltage Temp Coeff-Max 19.14 mV/°C

Compare MMBZ5251BV_R1_00001 with alternatives

Compare MMBZ5251BD87Z with alternatives