MMBZ5247B vs MMBZ5247BLT1 feature comparison

MMBZ5247B Promax-Johnton Electronic Corporation

Buy Now Datasheet

MMBZ5247BLT1 onsemi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP ONSEMI
Part Package Code SOT-23 SOT-23 (TO-236) 3 LEAD
Package Description PLASTIC, SOT-23, 3 PIN PLASTIC, CASE 318-08, TO-236, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 17 V 17 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 7.5 mA 7.4 mA
Base Number Matches 1 4
Manufacturer Package Code 318
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Dynamic Impedance-Max 600 Ω
JEDEC-95 Code TO-236AB
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 30

Compare MMBZ5247B with alternatives

Compare MMBZ5247BLT1 with alternatives