MMBZ5247BLT1 vs PMBZ5247BTRL feature comparison

MMBZ5247BLT1 Freescale Semiconductor

Buy Now Datasheet

PMBZ5247BTRL YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS PHILIPS COMPONENTS
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 600 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.225 W 0.35 W
Reference Voltage-Nom 17 V 17 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5% 5%
Working Test Current 7.4 mA 7.4 mA
Base Number Matches 7 2
Package Description R-PDSO-G3
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 600 Ω
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 14.28 mV/°C

Compare PMBZ5247BTRL with alternatives