MMBZ5242B-13-F vs MMBZ5242B-T feature comparison

MMBZ5242B-13-F Diodes Incorporated

Buy Now Datasheet

MMBZ5242B-T Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260 240
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Reference Voltage-Nom 12 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5%
Working Test Current 20 mA
Base Number Matches 1 2

Compare MMBZ5242B-13-F with alternatives

Compare MMBZ5242B-T with alternatives