MMBZ5242B-T vs MMBZ5242B-T3 feature comparison

MMBZ5242B-T Micro Commercial Components

Buy Now Datasheet

MMBZ5242B-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Pbfree Code No
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 30 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.35 W
Reference Voltage-Nom 12 V
Surface Mount YES
Voltage Tol-Max 5%
Working Test Current 20 mA

Compare MMBZ5242B-T with alternatives

Compare MMBZ5242B-T3 with alternatives