MMBZ5231BS-7-F
vs
MMBZ5231BS-7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
DIODES INC
Package Description
GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
R-PDSO-G6
Pin Count
6
6
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Diodes Incorporated
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Forward Voltage-Max (VF)
0.9 V
0.9 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
2
2
Number of Terminals
6
6
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
5.1 V
5.1 V
Reverse Current-Max
5 µA
5 µA
Reverse Test Voltage
2 V
2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
4.99%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Compare MMBZ5231BS-7-F with alternatives
Compare MMBZ5231BS-7 with alternatives