MMBZ5231B vs BZX84C2V7 feature comparison

MMBZ5231B Fairchild Semiconductor Corporation

Buy Now Datasheet

BZX84C2V7 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 3 PIN R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code 3LD, SOT23, JEDEC TO-236, LOW PROFILE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17 Ω 100 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 2.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 5 mA
Base Number Matches 5 11
JEDEC-95 Code TO-236AB
Operating Temperature-Min -65 °C

Compare MMBZ5231B with alternatives

Compare BZX84C2V7 with alternatives