BZX84C2V7 vs BZX84C6V2 feature comparison

BZX84C2V7 Lite-On Semiconductor Corporation

Buy Now Datasheet

BZX84C6V2 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.7 V 6.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 7.41% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 48 60
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Operating Temperature-Max 150 °C
Reverse Current-Max 3 µA
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Temp Coeff-Max 3.7 mV/°C

Compare BZX84C2V7 with alternatives