MMBZ5230B-7 vs MMBZ5230B-T1 feature comparison

MMBZ5230B-7 Diodes Incorporated

Buy Now Datasheet

MMBZ5230B-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 19 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 4.7 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 4.99% 5%
Working Test Current 20 mA 5 mA
Base Number Matches 2 1
Moisture Sensitivity Level 1

Compare MMBZ5230B-7 with alternatives

Compare MMBZ5230B-T1 with alternatives