MMBZ5230B-7 vs MMBZ5230B-T3 feature comparison

MMBZ5230B-7 Diodes Incorporated

Buy Now Datasheet

MMBZ5230B-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC WON-TOP ELECTRONICS CO LTD
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 19 Ω 19 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 4.99% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1

Compare MMBZ5230B-7 with alternatives

Compare MMBZ5230B-T3 with alternatives