MMBZ5228B-G3-08 vs SZ5B3.6LS feature comparison

MMBZ5228B-G3-08 Vishay Intertechnologies

Buy Now Datasheet

SZ5B3.6LS Solid State Devices Inc (SSDI)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SOLID STATE DEVICES INC
Package Description GREEN, PLASTIC PACKAGE-3 O-LALF-W2
Pin Count 3 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.5 W
Reference Voltage-Nom 3.9 V 3.6 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 2
Case Connection ISOLATED
Qualification Status Not Qualified

Compare MMBZ5228B-G3-08 with alternatives

Compare SZ5B3.6LS with alternatives