MMBZ15VDLT1 vs PSOT15KCA feature comparison

MMBZ15VDLT1 Freescale Semiconductor

Buy Now Datasheet

PSOT15KCA ProTek Devices

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS PROTEK DEVICES
Reach Compliance Code unknown compliant
Breakdown Voltage-Nom 15 V
Clamping Voltage-Max 21.2 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0 e0
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 12.8 V 12.8 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 4 1
Package Description R-PDSO-G3
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 14.3 V
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 300 W
Number of Elements 2
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Terminal Form GULL WING
Terminal Position DUAL

Compare PSOT15KCA with alternatives