MMBZ15VAL-13 vs SZMMBZ15VALT1 feature comparison

MMBZ15VAL-13 Diodes Incorporated

Buy Now Datasheet

SZMMBZ15VALT1 onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC ONSEMI
Package Description R-PDSO-G3 PLASTIC, CASE 318-08, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 15 V 15.75 V
Breakdown Voltage-Min 14.25 V 14.25 V
Case Connection ISOLATED
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 40 W 40 W
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 12 V 12 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOT-23
Manufacturer Package Code CASE 318-08
Factory Lead Time 4 Weeks
JEDEC-95 Code TO-236

Compare MMBZ15VAL-13 with alternatives

Compare SZMMBZ15VALT1 with alternatives