MMBZ15VAL-13 vs MMBZ15VAL-7-F feature comparison

MMBZ15VAL-13 Diodes Incorporated

Buy Now Datasheet

MMBZ15VAL-7-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 15 V 15.75 V
Breakdown Voltage-Min 14.25 V 14.25 V
Case Connection ISOLATED ISOLATED
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 40 W 40 W
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 12 V 12 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Samacsys Manufacturer Diodes Incorporated
Breakdown Voltage-Nom 15 V
Clamping Voltage-Max 21 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MMBZ15VAL-13 with alternatives

Compare MMBZ15VAL-7-F with alternatives