MMBTH10T/R13 vs MMBTH10_R1_00001 feature comparison

MMBTH10T/R13 PanJit Semiconductor

Buy Now Datasheet

MMBTH10_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 0.7 pF
Collector-Emitter Voltage-Max 25 V
Configuration SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 650 MHz
Base Number Matches 1 1
Pbfree Code Yes

Compare MMBTH10T/R13 with alternatives

Compare MMBTH10_R1_00001 with alternatives