MMBTA20LT3 vs PDTA144TE feature comparison

MMBTA20LT3 Motorola Mobility LLC

Buy Now Datasheet

PDTA144TE NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 4 pF
Collector-Emitter Voltage-Max 40 V 50 V
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 40 100
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Power Dissipation Ambient-Max 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
Part Package Code SC-75
Pin Count 3
Additional Feature BUILT-IN BIAS RESISTORS
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.15 W
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare MMBTA20LT3 with alternatives

Compare PDTA144TE with alternatives