MMBT4403_R1_00001
vs
PMBT4403,215
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PANJIT INTERNATIONAL INC
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
PANJIT
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
20
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
255 ns
350 ns
Turn-on Time-Max (ton)
35 ns
40 ns
Base Number Matches
1
2
Part Package Code
TO-236
Package Description
PLASTIC, SST3, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
HTS Code
8541.21.00.75
Collector-Base Capacitance-Max
8.5 pF
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
VCEsat-Max
0.75 V
Compare MMBT4403_R1_00001 with alternatives
Compare PMBT4403,215 with alternatives
PMBT4403,215 vs PMBT2907
PMBT4403,215 vs PMBT4403,235
PMBT4403,215 vs 933821340235
PMBT4403,215 vs MMBT4403LT3
PMBT4403,215 vs MMBT4403
PMBT4403,215 vs MMBT4403LT1
PMBT4403,215 vs PMBT4403-T
PMBT4403,215 vs PMBT2907A/T4
PMBT4403,215 vs PMBT2907A/T3