PMBT4403,215
vs
PMBT4403,235
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-236
|
TO-236
|
Package Description |
PLASTIC, SST3, 3 PIN
|
PLASTIC, SST3, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT23
|
SOT23
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
8541.21.00.75
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Base Capacitance-Max |
8.5 pF
|
8.5 pF
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
20
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.3 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
200 MHz
|
200 MHz
|
Turn-off Time-Max (toff) |
350 ns
|
350 ns
|
Turn-on Time-Max (ton) |
40 ns
|
40 ns
|
VCEsat-Max |
0.75 V
|
0.75 V
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare PMBT4403,215 with alternatives
-
PMBT4403,215 vs MMBT4403
-
PMBT4403,215 vs FMMT2907TC
-
PMBT4403,215 vs PMBT4403/T3
-
PMBT4403,215 vs SMBT2907AE6433
-
PMBT4403,215 vs MMBT4403LT1
-
PMBT4403,215 vs PMBT2907A/T4
-
PMBT4403,215 vs SMBT2907AE6327
-
PMBT4403,215 vs PMBT4403T/R
-
PMBT4403,215 vs PMBT2907A,215
Compare PMBT4403,235 with alternatives
-
PMBT4403,235 vs MMBT4403
-
PMBT4403,235 vs FMMT2907TC
-
PMBT4403,235 vs PMBT4403/T3
-
PMBT4403,235 vs SMBT2907AE6433
-
PMBT4403,235 vs MMBT4403LT1
-
PMBT4403,235 vs PMBT2907A/T4
-
PMBT4403,235 vs SMBT2907AE6327
-
PMBT4403,235 vs PMBT4403T/R
-
PMBT4403,235 vs PMBT2907A,215