MMBT4403_R1_00001 vs PMBT4403T/R feature comparison

MMBT4403_R1_00001 PanJit Semiconductor

Buy Now Datasheet

PMBT4403T/R Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC NEXPERIA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer PANJIT
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 255 ns 350 ns
Turn-on Time-Max (ton) 35 ns 40 ns
Base Number Matches 1 1
Package Description SMALL OUTLINE, R-PDSO-G3
Date Of Intro 2017-02-01
JEDEC-95 Code TO-236AB
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MMBT4403_R1_00001 with alternatives

Compare PMBT4403T/R with alternatives