MMBT4403LT1 vs 2SA1577 feature comparison

MMBT4403LT1 Micro Commercial Components

Buy Now Datasheet

2SA1577 ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ROHM CO LTD
Package Description PLASTIC PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.5 A
Collector-Emitter Voltage-Max 40 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 82
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 2 30
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.2 W
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING

Compare MMBT4403LT1 with alternatives

Compare 2SA1577 with alternatives